Vishay / Dale IHVR-4024KE-51 Ultra Low DCR Inductor

Vishay / Dale IHVR-4024KE-51 Ultra Low DCR Inductor features a high-current and high-temperature rating of up to 155°C. This inductor exhibits ultra-low DCR/μH (in this package size) and lower buzz noise in composite shielded construction. The IHVR-4024KE-51 inductor offers excellent DC/DC energy storage up to 5MHz and can handle high transient current spikes without saturation. This inductor is ideally suited for high-current point-of-load (POL) converters, low-profile high-current power supplies, battery-powered devices, and desktop/server applications. Other typical applications include DC-DC converters for field programmable gate arrays (FPGAs) and DC-DC converters in distributed power systems.

Features

  • 0.12μH at 100kHz, 0.1V
  • Up to 155°C high-temperature rating
  • Shielded construction
  • Excellent DC/DC energy storage up to 5MHz (filter inductor applications up to SRF)
  • Ultra-low DCR/μH (in this package size)
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • -40°C to 155°C operating temperature range 

Applications

  • Desktop and server applications
  • High-current POL converters
  • Low profile, high current power supplies
  • Battery-powered devices
  • DC-DC converters in distributed power systems
  • DC-DC converter for FPGAs

Dimensions

Mechanical Drawing - Vishay / Dale IHVR-4024KE-51 Ultra Low DCR Inductor
Publicerad: 2020-09-08 | Uppdaterad: 2024-11-15