u-blox SARA-R10 LTE Cat 1bis Modules

u-blox SARA-R10 LTE Cat 1bis Modules are integrated modules in the popular SARA form factor with medium capacity 10Mbit/s downlink and 5Mbit/s uplink data connectivity. The modules feature an embedded M10 GNSS platform for concurrent positioning and connectivity. The LEXI-R10 series delivers low power consumption with eDRX and PSM power-saving features. The modules have an embedded Wi-Fi® scan and u-blox CellLocate® for indoor and outdoor positioning. The u-blox SARA-R10 LTE Cat 1bis Modules are based on AEC-Q104 standards and are ideal for applications requiring medium data speed and superior coverage, including asset tracking, telematics, healthcare, and payment and vending equipment.

Features

  • Designed to provide LTE global coverage in indoor and outdoor positioning
  • Embedded M10 GNSS platform for concurrent positioning and connectivity
  • Easy migration path from legacy SARA 2G/3G designs
  • Medium capacity data connectivity
  • Low power consumption with eDRX and PSM power-saving features
  • Embedded Wi-Fi scan and u-blox CellLocate location services
  • Ultra-small modules combining LTE Cat 1bis and standalone GNSS
  • Based on AEC-Q104 standards

Applications

  • Asset tracking
  • Telematics
  • Healthcare
  • Payment/vending equipment

Specifications

  • LTE Cat 1bis (10Mbit/s downlink, 5Mbit/s uplink)
  • 3GPP release 14
  • PSM, eDRX, and CDRX power-saving features
  • 3.8V nominal power supply
  • 3μA PSM power consumption
  • 15μA eDRX power consumption
  • -40°C to +85°C operating temperature range
  • Lead-free, RoHS compliant
  • CellLocate and AssistNow location services
  • Software protocols
    • Dual IPv4 and IPv6 stack
    • MQTT
    • TCP/IP, UDP/IP
    • HTTP
    • TLS/DTLS
    • GSMA SGP01/02 M2M ready
Publicerad: 2024-06-19 | Uppdaterad: 2024-06-20