ZZZ-EPCOS / TDK X2 Heavy-Duty EMI Film Capacitors

TDK X2 Heavy-Duty EMI Film Capacitors are AEC-Q200D compliant and provide X2 safety approval up to 2.2μF.  These metalized polyester dielectric capacitors provide high stability of capacitance value and operate up to +110°C. TDK X2 Heavy Duty EMI Film Capacitors are designed for use in capacitive power-supply applications, energy meters, and severe ambient conditions.

Features

  • AEC-Q200D compliant
  • High stability of capacitance value
  • X2 safety approval (up to 2.2μF)
  • Metalized polyester dielectric
  • +110°C maximum operating temperature
  • Climatic category (IEC 60068-1:2013): 40/105/56
  • RoHS compatible

Applications

  • Connection in series with power outlets
  • Severe ambient conditions
  • Capacitive power supplies
  • Energy meters
Publicerad: 2020-03-31 | Uppdaterad: 2026-04-06