TDK Snubber Wound Film Capacitors
TDK Snubber Wound Film Capacitors are AEC-Q200D compliant and offer a 0.1µF to 3.3µF capacitance range, 800VAC voltage rating, and up to 10% tolerance. These capacitors feature high pulse strength, high contact reliability, low inductance, and tinned copper or brass strap terminals. Snubber wound film capacitors come in a UL 94V-0-rated plastic case, providing wound capacitor technology with an internal series connection. TDK Snubber Wound Film Capacitors are ideal for IGBT and snubbering applications.
Features
- High pulse strength and high contact reliability
- Low inductance
- RoHS compliant
- AEC-Q200D compliant
- UL 94V-0 plastic case
- UL 94V-0 epoxy resin sealing
- Wound capacitor technology with internal series connection
Applications
- IGBT
- Snubbering
Publicerad: 2020-04-02
| Uppdaterad: 2026-04-06