Taiwan Semiconductor TSCD 1200V SiC Schottky Diodes

Taiwan Semiconductor TSCD 1200V SiC Schottky Diodes are AEC-Q101 qualified, merged PIN Schottky diodes with high forward surge capability. These TSCD Schottky diodes feature high-speed switching and a positive temperature coefficient on VF. The 1200V SiC Schottky diodes operate at a 175°C maximum junction temperature. These SiC diodes are RoHS-compliant, Pb-free, and halogen-free. The 1200V SiC diodes are ideal for general-purpose, Switch Mode Power Supplies (SMPS), and power factor correction.

Features

  • AEC-Q101 qualified
  • 175°C maximum junction temperature
  • High-speed switching possible
  • High forward surge capability
  • High-frequency operation
  • Positive temperature coefficient on VF
  • RoHS-compliant
  • Halogen-free

Applications

  • General purpose
  • Switch Mode Power Supplies (SMPS)
  • Power factor correction
Publicerad: 2025-08-20 | Uppdaterad: 2025-08-28