Nya Buffertar och linjedrivare

Texas Instruments SN74LVC540A/-Q1 Octal Buffer/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC540A/-Q1 supports mixed 3.3V/5V system environments by allowing inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications using Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.
-
Texas Instruments SN74LVC241A Octal Buffers & Line DriversProvides an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control.2026-05-22 -
Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/DriversOctal buffers with 3-state outputs & Schmitt-trigger inputs are ideal for driving an indicator LED.2026-05-22 -
Texas Instruments SN74LVC540A/-Q1 Octal Buffer/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.2026-05-22 -
Texas Instruments SN74LVC541A/-Q1 Octal Buffers/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.2026-05-22 -
Texas Instruments SN74LVCZ244A Octal Buffer/DriverA dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation.2026-05-22 -
iC-Haus iC-HE Triple Differential Line DriverThree-channel driver with complementary outputs optimized for line impedances in the range of 75Ω.2026-04-14 -
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.2026-04-10 -
Texas Instruments SN74AHCT7541-Q1 Octal BuffersHas a 2V to 5.5V supply operating range and is available in a wettable flank QFN package.2026-02-23 -
Texas Instruments SN74AHCT9541-Q1 Octal BuffersFeatures TTL-compatible Schmitt-Trigger inputs and 3-state outputs.2026-02-23 -
Texas Instruments SN74AHC9541-Q1 Octal BuffersFeatures 3-state outputs & Schmitt-trigger inputs & is available in a wettable flank QFN package.2026-02-23 -
Texas Instruments SNx4AHC541/SNx4AHC541-Q1 oktal buffert/drivkretsarDesigned for driving bus lines or buffer memory address registers.2026-02-02 -
Texas Instruments SN74LV8T541/-Q1 oktal buffertar/drivkretsarFeatures eight non-inverting buffers with 3-state outputs & active-low output enable pins.2026-01-27 -
Texas Instruments SN74LV8T540/-Q1 oktal inverterande buffert/drivkretsarFeatures eight inverters with 3-state outputs and a 540-function flow-through pinout.2026-01-27 -
Texas Instruments SN74AHCT540/-Q1 oktal buffertar/drivkretsarOffer eight inverters with 3-state outputs and a 540 function.2026-01-22 -
Texas Instruments SNx4AHC540/SNx4AHC540-Q1 oktal buffertar/drivkretsarOffer eight inverters with 3-state outputs and a 540 function with a flow-through pinout.2026-01-22 -
Texas Instruments SN74AHCT541/-Q1 oktal buffertar/drivkretsarOffers eight non-inverting buffers with 3-state outputs and active-low output enable pins.2026-01-22 -
Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND GatesContains four independent buffers, each performing the Boolean function Y = A in positive logic.2025-10-08 -
Texas Instruments SN74AC126/SN74AC126-Q1 Quad Non-Inverting BuffersContains four independent buffers, each performing the Boolean function Y = A in positive logic.2025-10-08 -
Texas Instruments SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer GatesThis device performs the Boolean function Y = A in positive logic.2025-10-06 -
Toshiba 7UL1Tx Logic Gates with Level ShiftingLogic Gates with level shifting offer a 2.3V to 3.6V operating supply voltage range.2025-09-15 -
Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/DriversDesigned to enhance the performance and density of 3-state memory-address drivers.2025-09-01 -
Texas Instruments SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/DriversIncludes one inverter gate and executes the Boolean function Y = A.2025-09-01 -
onsemi NL17SZ07 BuffersSingle non-inverting buffer with open-drain output in tiny footprint packages.2025-07-16 -
onsemi MC74VHCT125A BuffersIntegrated with a high-speed CMOS quad bus buffer fabricated with silicon gate CMOS technology.2025-07-15 -
Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting BuffersOffers a Schmitt-Trigger input, an open-drain output, and operates at a 1.65V to 5.5V voltage range.2025-07-10 -