MEAN WELL CAR01 1W SMD DC/DC Converter
MEAN WELL CAR01 1W SMD DC/DC Converter is an isolated and unregulated module with an SMD package and AEC-Q compliance. Specifications include a 4kVDC I/O isolation rating, 4.5VDC to 5.5VDC voltage range, 1W rated power, and a -40°C to +115°C operating temperature range. The CAR01 converter enhances system electrical isolation and noise immunity. MEAN WELL CAR01 DC/DC Converter is suitable for automotive systems, battery management systems (BMS), industrial control, communications, and distributed power architectures.
Features
- Compact SMD package
- Continuous short-circuit protection
- Isolated and unregulated
Applications
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Detectors
- Data switches
- Automotive systems
- BMS
Specifications
- Meets AEC-Q standards
- 4kVDC I/O isolation
- 4.5VDC to 5.5VDC voltage range
- 81% efficiency
- 20mA to 200mA current range
- 1W rated power
- 420KHz switching frequency
- 2200μF external capacitance load
- -40°C to +115°C operating temperature range
Application Examples
Mechanical Specifications
Datasheets
Publicerad: 2026-05-06
| Uppdaterad: 2026-05-20