Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.

Features

  • Normal type (epoxy)
  • 0201, 0402, 0603, 0805, 1206, and 1210 case sizes
  • Excellent DC bias characteristics
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Specifications

  • 470nF to 2.2µF capacitance range
  • X7R temperature characteristics, -55°C to +125°C range
  • ±10% tolerance
  • 25VDC to 35VDC rated voltage range 

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs
View Results ( 143 ) Page
Artikelnummer Datablad Kapacitans Tolerans Märkspänning DC Dielektrisk Fodralkod - tum Längd Bredd Produkt
CL03Z105MSR6PNC CL03Z105MSR6PNC Datablad 1 uF 20 % 2.5 VDC X7T 0201 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs
CL05Y105KP6VPJC CL05Y105KP6VPJC Datablad 1 uF 10 % 10 VDC X7S 0402 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs
CL10B334KB8VPNC CL10B334KB8VPNC Datablad 0.33 uF 10 % 50 VDC X7R 0603 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs
CL10C080DC81PNC CL10C080DC81PNC Datablad 8 pF 0.5 pF 100 VDC C0G (NP0) 0603 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs
CL05C8R2DB51PNC CL05C8R2DB51PNC Datablad 8.1 pF 0.5 pF 50 VDC C0G (NP0) 0402 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs
CL05C070CB51PNC CL05C070CB51PNC Datablad 7 pF 0.25 pF 50 VDC C0G (NP0) 0402 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs
CL10B221KC8WPNC CL10B221KC8WPNC Datablad 220 pF 10 % 100 VDC X7R 0603 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs
CL03B222KPSVPNC CL03B222KPSVPNC Datablad 2200 pF 10 % 10 VDC X7R 0201 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs
CL05B224KP5VPNC CL05B224KP5VPNC Datablad 0.22 uF 10 % 10 VDC X7R 0402 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs
CL05C4R7CC51PNC CL05C4R7CC51PNC Datablad 4.7 pF 0.25 pF 100 VDC C0G (NP0) 0402 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs
Publicerad: 2023-04-13 | Uppdaterad: 2025-08-20