Hirose Electric ZE064W Small Waterproof Automotive Connectors

Hirose Electric ZE064W connectors are a line of small, waterproof connectors for use in automotive and industrial applications. These connectors feature IP67/IP69K ratings when mated, mating keys to prevent mismating, and a retainer for increased contact reliability. Vibration resistance and contact reliability is improved drastically through the use of a dual-layer spring, and a 3-point contact design. Hirose Electric ZE064W connectors are suitable for harsh environments, such as industrial and automotive applications.

Features

  • Double-layer spring design with 3-point contact
  • Heat resistance up to +125°C for engine room temperature coverage
  • Mating keys
  • Connection retainer
  • Small size
  • Withstands continuous vibration during engine operation and driving
  • IP67/IP69K water resistance when mated

Applications

  • Automotive
    • Automotive ECUs
    • Inverters
    • DC/DC converters
    • Battery packs
  • Industrial, agriculture, and construction equipment
  • Harsh environments

Specifications

  • 60VAC/DC rated voltage
  • 5A (mono-pole)/2A (24 pos.) rated current
  • -40°C to +125°C operating temperature
  • 1000VAC withstanding voltage for 1 minimum
  • 100N minimum lock strength
  • 8mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 30 times mating durability
  • 22AWG to 20AWG, ø1.4mm to ø1.7mm wire diameter applicable cable

Double-Layer Spring Design

Hirose Electric ZE064W Small Waterproof Automotive Connectors

3-Point Contact Design

Hirose Electric ZE064W Small Waterproof Automotive Connectors

Connector Assemblies

Hirose Electric ZE064W Small Waterproof Automotive Connectors
Publicerad: 2021-09-29 | Uppdaterad: 2023-07-11