Diodes Incorporated PI3EQX32904Q Automotive PCIe 5.0 ReDriver™

Diodes Incorporated PI3EQX32904Q Automotive PCIe 5.0 ReDriver™ is a low-power, high-performance 32Gbps 4-channel ReDriver. This Diodes Inc. ReDriver provides programmable equalization, swing, and flat-gain I2C control to optimize performance across a variety of physical media by reducing intersymbol interference. The device supports two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. A low-level input signal detection and output squelch function is provided for each channel. Each channel operates fully independently. The channels’ input signal level determines whether the output is active. The PI3EQX32904Q automotive PCIe 5.0 ReDriver also includes an adaptive power management feature to maximize battery life for power-sensitive consumer devices.

Features

  • 32Gbps serial link with linear equalizer
  • Supports PCIe 5.0, SAS4, and CXL protocols
  • Supports four differential channels
  • Independent channel configuration of receiver equalization, output swing, and flat gain
  • 100Ω differential CML I/Os
  • Automatic receiver detect
  • Rate and coding agnostic
  • Transparent to link training
  • I2C selectable device programming
  • 3.3V supply voltage
  • -40°C to +85°C temperature range
  • 46-contact, W-QFN-3063 (ZR) package
  • Suitable for automotive applications requiring specific change control
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
  • Totally lead-free and fully RoHS-compliant
  • Halogen-/antimony-free, Green device

Applications

  • Advanced Driver Assistance Systems (ADAS) and autonomous driving
  • Centralized compute/zonal vehicle architectures
  • In-Vehicle Infotainment (IVI)/digital cockpit
  • Automotive data storage (PCIe/NVMe)
  • Telematics and connectivity systems
  • General ECU-to-ECU/board-to-board PCIe links

Specifications

  • 3V to 3.6V operating power supply voltage range
  • 1.6W maximum continuous power dissipation
  • 64.6kΩ to 71.4kΩ external resistance connects to GND (±5%)
  • 0.8V minimum hysteresis of the Schmitt trigger input
  • 250ns maximum output fall time from VIHmin to VILmax with bus capacitance from 10pF to 400pF
  • 400kHz maximum SCLK clock frequency
  • 75nF to 265nF TX AC coupling capacitance range
  • -10dB to -3dB maximum input/output return loss range
  • 50Ω typical DC single-ended input/output impedance
  • 100Ω typical DC differential input/output impedance
  • 200kΩ typical DC input/CM input impedance during reset or power down
  • 1.2Vppd maximum operational differential input peak-to-peak voltage
  • 150mVpp maximum input source common-mode noise from DC to 200MHz
  • 150mVpp to 250mVpp on-threshold range of the signal detector
  • 50mVpp to 150mVpp off-threshold range of the signal detector
  • Active mode
    • 1.6W maximum supply power
    • 444mA maximum supply current
  • Slumber mode
    • 144mW maximum supply power
    • 40mA maximum supply current
  • Unplug mode
    • 12.6mW maximum supply power
    • 3.5mA maximum supply current
  • 0.33mW, 0.1mA typical L1.2 deep slumber mode
  • 0.1ns typical latency
  • Peaking gain (Compensation at 16GHz, relative to 100MHz, 100mVp-p sine wave input)
    • 7dB to 21dB typical range
    • ±3dB variation around typical
  • -1dB compression point of output swing
    • 800mVppd to 1200mVppd range at 100MHz
    • 600mVppd to 800mVppd range at 16GHz
  • -16dB typical channel isolation
  • 43fs to 70fs typical additive RMS random jitter range with clock
  • +125°C maximum operating junction temperature
  • +150°C maximum junction temperature
  • ±2kV maximum Human Body Model (HBM) ESD rating

Block Diagram

Block Diagram - Diodes Incorporated PI3EQX32904Q Automotive PCIe 5.0 ReDriver™
Publicerad: 2026-04-30 | Uppdaterad: 2026-05-13