Diodes Incorporated DMN52D0UV N-Channel Enhancement Mode MOSFET
Diodes Incorporated DMN52D0UV N-Channel Enhancement Mode MOSFET is a dual N-channel MOSFET designed to minimize RDS(ON) and maintain impressive switching performance. This MOSFET features low input capacitance, fast switching speed, low input/output leakage, and an ultra-small surface mount package. The DMN52D0UV MOSFET is ESD-protected, Lead-free, RoHS compliant, and Halogen and Antimony free. This MOSFET offers a very low gate threshold voltage and operates within the -55°C to 150°C temperature range. Typical applications include battery management systems, power management functions, and load switches.Features
- Dual N-channel MOSFET
- Low ON-resistance
- Low gate threshold voltage (1V max)
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Ultra-small surface mount package
- ESD protected
- Lead-free
- RoHS compliant
- Halogen and Antimony free
Specifications
- 50VDSS drain-source voltage
- ±12VGSS gate-source voltage
- 1.2A pulsed drain current
- 480mA maximum continuous body diode forward current
- -55°C to 150°C operating temperature range
- Package:
- SOT563
- UL flammability classification rating 94V-0
- Weight:
- 0.006 grams
Applications
- Battery management systems
- Power management functions
- Load switches
Dimensions
Publicerad: 2022-12-27
| Uppdaterad: 2023-03-06