STP04CM05XTTR

STMicroelectronics
511-STP04CM05XTTR
STP04CM05XTTR

Mfr.:

Description:
LED Lighting Driver ICs Advanced Logic Signal Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
400 mA
TSSOP-16
5.5 V
3.3 V
30 MHz
19 V
STP04CM05
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Features: Constant Current
High Level Output Current: 1 mA
Input Voltage: 3.3 V to 5.5 V
Low Level Output Current: - 1 mA
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 19 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Quantities greater than 644 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,47 kr 17,47 kr
14,29 kr 357,25 kr
13,63 kr 1 363,00 kr
12,97 kr 3 242,50 kr
12,31 kr 6 155,00 kr
8,56 kr 8 560,00 kr
Full Reel (Order in multiples of 2500)
7,26 kr 18 150,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.