G3J-T405BL DC12-24

Omron Automation and Safety
653-G3JT405BLDC1224
G3J-T405BL DC12-24

Mfr.:

Description:
Contactors - Solid State SSR CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Solid State
RoHS:  
5.5 A
380 VAC to 400 VAC
12 VDC to 24 VDC
10 mA
G3J-T-C
Brand: Omron Automation and Safety
Product: Solid State Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3JT405BLDC1224NC
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
7 249,66 kr 7 249,66 kr
7 156,91 kr 71 569,10 kr
20 Quote