A15AW

NKK Switches
633-A15AW
A15AW

Mfr.:

Description:
Toggle Switches SWITCH ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Toggle Switches
Solder Pin
- 30 C
+ 85 C
A
Actuator: Bat
Actuator Style: Bat
Brand: NKK Switches
Contact Form: SPDT
Contact Plating: Gold
Illuminated: Non-Illuminated
Mounting Style: Through Hole
Power Rating: 400 mVA
Factory Pack Quantity: 1
Subcategory: Switches
Switch Function: ON - (ON)
Terminal Seal: Sealed
Voltage Rating AC: 28 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
78,25 kr 78,25 kr
67,04 kr 670,40 kr
66,05 kr 1 651,25 kr
64,18 kr 3 209,00 kr
63,08 kr 6 308,00 kr
60,45 kr 15 112,50 kr
59,13 kr 29 565,00 kr
58,58 kr 58 580,00 kr
2 500 Quote