MEV3S1212SC

Murata Power Solutions
580-MEV3S1212SC
MEV3S1212SC

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 12-12V SIP SINGLE DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
250 mA
3 kV
19.65 mm (0.774 in)
7.65 mm (0.301 in)
10.15 mm (0.4 in)
Medical, Industrial
+ 85 C
- 40 C
MEV3
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026-10-19
125
75
Expected 2026-11-23
50
Expected 2026-11-30
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
107,37 kr 107,37 kr
103,86 kr 519,30 kr
101,88 kr 1 018,80 kr
98,91 kr 2 472,75 kr