APT1608QBC/D

Kingbright
604-APT1608QBC/D
APT1608QBC/D

Mfr.:

Description:
Single Colour LEDs Blue 470nm Water Clear 100mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
100 mcd
20 mA
3.3 V
120 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Blue
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608QBC-D
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45 764

Stock:
45 764
Can Dispatch Immediately
On Order:
50 000
Expected 2026-12-14
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,49 kr 3,49 kr
2,39 kr 23,90 kr
1,69 kr 169,00 kr
1,37 kr 685,00 kr
1,27 kr 1 270,00 kr
Full Reel (Order in multiples of 2000)
1,11 kr 2 220,00 kr
1,04 kr 4 160,00 kr
0,956 kr 9 560,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩