800-006-06NF9-19PN

Glenair
654-80000606NF919PN
800-006-06NF9-19PN

Mfr.:

Description:
Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS:  
19 Position
Pin (Male)
09-19
Plugs
9
Straight
MIL-DTL-38999
Crimp
Cable
5 A
Gold
Copper Alloy
800
Brand: Glenair
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Mighty Mouse
Wire Gauge: 28 AWG - 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
5 214,21 kr 52 142,10 kr
4 585,25 kr 114 631,25 kr
50 Quote