RSC141D1121

E-Switch
612-RSC141D1121
RSC141D1121

Mfr.:

Description:
Rocker Switches 20A 125VAC 28.6X13.9 Off-On 6.3mm Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPST
OFF - ON
20 A
125 VAC
Quick Connect
Curved
Black
Panel Mount
Bulk
Brand: E-Switch
Height: 20.5 mm
Length: 31.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 250
Subcategory: Switches
Width: 16.7 mm
Unit Weight: 6,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
16,59 kr 16,59 kr
15,17 kr 151,70 kr
14,62 kr 365,50 kr
14,29 kr 714,50 kr
13,85 kr 1 385,00 kr
12,64 kr 3 160,00 kr
11,98 kr 5 990,00 kr
11,43 kr 11 430,00 kr