DIO5141CD10

DIOO Microcircuits
453-DIO5141CD10
DIO5141CD10

Mfr.:

Description:
LED Lighting Driver ICs 1A Buck/Boost Charge Pump FLASH LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Charge Pump
800 mA
DFN-10
5.5 V
2.7 V
2 MHz
Adjustable
DIO5141
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Features: Soft Start
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Type: Flash LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 4 892

Stock:
4 892 Can Dispatch Immediately
Quantities greater than 4892 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,24 kr 6,24 kr
4,36 kr 43,60 kr
3,92 kr 98,00 kr
3,42 kr 342,00 kr
3,19 kr 797,50 kr
3,04 kr 1 520,00 kr
2,93 kr 2 930,00 kr
2,80 kr 7 000,00 kr
Full Reel (Order in multiples of 5000)
2,73 kr 13 650,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.