PLP5-250 BE

Bivar
749-PLP5-250BE
PLP5-250 BE

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 5mm Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Blue
Panel Mount (Front)
Vertical
5 mm
Round
0.25 in
Polycarbonate (PC)
Non Water Resistant
PLP5
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
17,91 kr 17,91 kr
12,31 kr 123,10 kr
9,83 kr 983,00 kr
8,52 kr 4 260,00 kr
8,01 kr 8 010,00 kr
7,50 kr 18 750,00 kr
7,30 kr 36 500,00 kr
6,92 kr 69 200,00 kr
25 000 Quote