H201CHD

Bivar
749-H201CHD
H201CHD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, HE Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
625 nm
30 mcd
Through Hole
40 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
12,42 kr 12,42 kr
8,67 kr 86,70 kr
6,42 kr 642,00 kr
6,21 kr 3 105,00 kr
5,90 kr 5 900,00 kr
5,53 kr 13 825,00 kr
5,51 kr 27 550,00 kr
5,41 kr 54 100,00 kr
25 000 Quote