942-98345-10005

Amphenol Fiber Optics
523-942-98345-10005
942-98345-10005

Mfr.:

Description:
Fibre Optic Cable Assemblies Jumper LC/UPC 1.2mm Single Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
LC/UPC
Jumper
Brand: Amphenol Fiber Optics
Cable Diameter: 1.2 mm
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

1.2mm LC Cable Assemblies

Amphenol Fiber Optics 1.2mm LC Cable Assemblies reduce congestion in trays and racks. The smaller diameter cable allows for better airflow while the small form factor LC connector allows high panel densities. They feature removable clips for simplex and duplex styles. The duplex version utilizes a removable flexible clip, providing a float between channels A and B. Single-mode and multimode cable versions are available. Amphenol Fiber Optics 1.2mm LC Cable Assemblies are mechanically and optically intermateable with industry-standard LC connectors and adapters. They conform to applicable TIA/EIA, IEC, and Telcordia specifications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
176,28 kr 176,28 kr
156,28 kr 1 562,80 kr
150,23 kr 3 755,75 kr
144,19 kr 7 209,50 kr
136,28 kr 13 628,00 kr
124,19 kr 31 047,50 kr
116,27 kr 58 135,00 kr
105,06 kr 105 060,00 kr
2 500 Quote