Interface IC's Digitala isolatorer

Resultat: 4 325
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 2 forward & 1 reverse 3-channel isolator 3 482På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1 196På lager
Min.: 1
Multipla: 1

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 3:1 ch 562På lager
Min.: 1
Multipla: 1

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 2:2 ch 740På lager
Min.: 1
Multipla: 1

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 3 forward & 1 reverse 4-channel isolator 2 943På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 8-channel PLC input isolator with 4 high-speed channels 977På lager
Min.: 1
Multipla: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer Robust 5kV 5 CH Digital ISO 5/0 593På lager
Min.: 1
Multipla: 1

ADUM250N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Vicor Digitala isolatorer 10x10 LGA Digital Isolator 335På lager
Min.: 1
Multipla: 1
SMD/SMT LGA-8 3 Channel Unidirectional 3000 Vrms Magnetic Coupling 3.6 V 2.5 V 5.06 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 2-channel digital isolator 1 995På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 3 forward & 1 reverse 4-channel isolator 6 571På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 1-channel digital isolator 2 113På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digitala isolatorer 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD 51På lager
Min.: 1
Multipla: 1

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 1-channel digital isolator 2 167På lager
Min.: 1
Multipla: 1

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer 5 kV, 7-Channel, SPIsolator Digitala isolatorer for SPI (with 2/1 Aux channel directionality) 916På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 4 010På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Automotive Grade 0 h igh-speed robust-E A 595-ISO7741FEDWQ1 1 482På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Robust 5kV 6 CH digital ISO, 3/3 1 509På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digitala isolatorer Four Channel, Low Power, High Speed, 5kV 1 297På lager
Min.: 1
Multipla: 1

MAX22445 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.41 mA 5.7 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 5 forward & 1 reverse 6-channel isolator 1 904På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 3:1 ch 1 567På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM141ES SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digitala isolatorer Small 3kV DUAL-CH DIGITAL ISOLATORS 154På lager
Min.: 1
Multipla: 1

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr 544På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV optocoupler replacement in SDIP6 1 393På lager
Min.: 1
Multipla: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 3 forward & 3 reverse 6-channel isolator 2 636På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 1 kV 2 forward & 2 reverse 4-channel isolator 3 714På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube