LP-CC2651P3

Texas Instruments
595-LP-CC2651P3
LP-CC2651P3

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM CC2651P3 LaunchPad d evelopment kit for

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
426,41 kr 426,41 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
LP-CC2651P3
Development Kits
CC26x1
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
För användning med: Wireless MCUs
Driftspänning: 3.3 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Launchpad
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC2651P3 LaunchPad™ SimpleLink™ Development Kit

Texas Instruments CC2651P3 LaunchPad™ SimpleLink™ Development Kit offers full features for evaluating, developing, and prototyping applications for the CC26x1 wireless MCUs. The SimpleLink CC2651P3 and CC2651R3 BLUETOOTH® low energy wireless MCUs support Bluetooth 5 LE IEEE 802.15.4 based protocols, including Thread, ZigBee®, and TI 15.4 applications in addition to Bluetooth low energy (BLE). The CC26x1 wireless MCUs incorporate a 32-bit ARM® Cortex®-M4 processor running at 48MHz as the main application processor, 352kB of in-system programmable flash memory, 32kB of low-leakage SRAM, and a full complement of peripherals including I2C, SPI, and UART, cryptography accelerators (AES128).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.