AR0830CSSH11SMKAH3-GEVB

onsemi
863-SSH11SMKAH3-GEVB
AR0830CSSH11SMKAH3-GEVB

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor 8MP 1/2 CIS CSP59 RGBIR 11DEG CRA SER DEMO3 HB

På lager: 27

Lager:
27 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 046,55 kr 3 046,55 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Evaluation Boards
CMOS Image Sensor
AR0830
1.05 V
Bulk
Märke: onsemi
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: SG
Gränssnittstyp: I2C
Produkttyp: Optical Sensor Development Tools
Serie: AR0830
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8.3MP Image Sensor Evaluation Boards

onsemi 8.3MP Image Sensor Evaluation Boards use an advanced backside-illuminated (BSI) pixel from onsemi to deliver enhanced optical performance both in visible and near-infrared spectroscopy (NIR) spectrums. The sensor consumes low power while providing superior image quality. These evaluation boards are available in two types: the CSSC variant with an 8.3MP RGB 11° electronic rolling shutter CMOS image sensor, and the CSSH version with an 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor. The sensor boards can be interfaced with a Demo3 evaluation board or with the AP1302 evaluation board stacked on a Demo3 board. Designers can use DevSuite software from ON Semiconductor to configure the system. The software offers a comprehensive setup interface and the flexibility to evaluate the sensor’s capabilities and features. onsemi 8.3MP Image Sensor Evaluation Boards include a lens suitable for evaluation. Users can sub out the lens if it is compatible with mechanical and optical requirements.