SFH 4727AS-EBFA-1113

ams OSRAM
720-FH4727ASEBFA1113
SFH 4727AS-EBFA-1113

Tillverk:

Beskrivning:
Infraröda sändare

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 628

Lager:
2 628 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,77 kr 27,77 kr
20,25 kr 202,50 kr
15,79 kr 1 579,00 kr
13,78 kr 6 890,00 kr
13,14 kr 13 140,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
12,30 kr 36 900,00 kr
11,98 kr 71 880,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Infraröda sändare
RoHS-direktivet:  
SMD/SMT
950 nm
1400 mW/sr
50 deg
1 A
4.1 V
- 40 C
+ 125 C
3.75 mm x 3.75 mm x 2.66 mm
Reel
Cut Tape
Märke: ams OSRAM
Falltid: 15 ns
Belysningsfärg: Infrared
Fuktkänsliga: Yes
Produkttyp: IR Emitters (IR LEDs)
Stigtid: 12 ns
Serie: SFH 4727AS
Fabriksförpackningskvantitet: 3000
Underkategori: Infrared Data Communications
Handelsnamn: OSLON
Visningsvinkel: 25 deg
Del # Alias: Q65113A6451
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.