Q65112A0766

ams OSRAM
720-Q65112A0766
Q65112A0766

Tillverk:

Beskrivning:
Enfärgade lysdioder YELLW SMD LED OSLON SSL 80
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 600   Flera: 600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,60 kr 4 560,00 kr
7,19 kr 8 628,00 kr
6,83 kr 20 490,00 kr
6,53 kr 35 262,00 kr
5,87 kr 59 874,00 kr
25 200 Beräkning

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Yellow LEDs
SMD/SMT
1212 (3030 metric)
590 nm
Yellow
76.3 lm
350 mA
2.2 V
700 mW
Colorless
2.05 mm
Dome
Clear
Märke: ams OSRAM
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 600
Underkategori: LEDs
Typ: Single Color LEDs
Visningsvinkel: 80 deg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.