AF0201JR-130RL

Inte tilldelad
AF0201JR-130RL

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD

Tillgänglighet

Lager:

Liknande produkter

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Tjockfilmsresistorer - SMD
0 Ohms
50 mW (1/20 W)
- 55 C
+ 155 C
25 V
0201
0603
Automotive Grade
AEC-Q200
Märke: YAGEO
Monteringsstil: PCB Mount
Produkt: Thick Film Resistors SMD
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 50000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.