WP4S-R15JA1

Welwyn Components / TT Electronics
756-WP4S-R15JA1
WP4S-R15JA1

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 4W 0.15 Ohms 5%
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
13,36 kr 13,36 kr
7,73 kr 77,30 kr
6,30 kr 157,50 kr
4,72 kr 472,00 kr
4,21 kr 1 052,50 kr
3,75 kr 1 875,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1000)
3,45 kr 3 450,00 kr
3,02 kr 15 100,00 kr
2,83 kr 28 300,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
150 mOhms
4 W
100 V
5 %
Axial
13 mm
5.6 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Märke: Welwyn Components / TT Electronics
Egenskaper: Coated Resistors, Silicone Coated
Ledardiameter: 0.8 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Silicone Coated
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Wirewound
Del # Alias: WP4SZI-R15JT05
Enhetens vikt: 1 g
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
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210080
JPHTS:
8533100004
KRHTS:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.