SFH618A-5X017

Vishay Semiconductors
782-SFH618A-5X017

SFH618A-5X017

Tillverk:

Beskrivning:
Transistor, utmatningsoptokopplare Phototransistor Out Single CTR>250-500%
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
4 Veckor Uppskattad tillverkningstid i fabriken.
 
Minst: 4000   Flera: 4000

-,-- kr
-,-- kr
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,38 kr 17.520,00 kr
4,22 kr 50.640,00 kr
4,21 kr 101.040,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
13,48 kr
Min:
1
Produktattribut Attributvärde
Vishay
Produktkategori: Transistor, utmatningsoptokopplare
RoHS-direktivet:  Detaljer
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.5 V
55 V
100 mA
400 mV
6 V
150 mW
- 55 C
+ 100 C
Tube
Märke: Vishay Semiconductors
Konfiguration: 1 Channel
Strömöverföringsratio: 500 %
Höjd: 3.81 mm
Längd: 4.83 mm
Produkttyp: Transistor Output Optocouplers
Fabriksförpackningskvantitet: 4000
Underkategori: Optocouplers
Bredd: 6.81 mm
Enhetens vikt: 260 mg
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

SFH618 Transistor Output Optocouplers

Vishay SFH618 Transistor Output Optocouplers have a high current transfer ratio, low coupling capacitance, and high isolation voltage. The SFH618 has a GaAs infrared diode emitter optically coupled to a silicon planar phototransistor detector. It's incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.