SE20PJ-M3/84A

Vishay Semiconductors
78-SE20PJ-M384A
SE20PJ-M3/84A

Tillverk:

Beskrivning:
Likriktare 2A, 600V, ESD PROTECTION, SM RECT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 12000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
1,11 kr 13 320,00 kr
1,10 kr 26 400,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Likriktare
RoHS-direktivet:  
REACH - SVHC:
SMD/SMT
DO-220AA-2
600 V
2 A
Standard Recovery Rectifier
Single
850 mV
32 A
5 uA
1.2 us
- 55 C
+ 175 C
SE20PJ
Reel
Märke: Vishay Semiconductors
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 3000
Underkategori: Diodes & Rectifiers
Handelsnamn: eSMP
Enhetens vikt: 24 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

eSMP® SMP Fast Recovery Rectifiers

Vishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.