RN50C5230FRE6

Vishay / Dale
71-RN50C5230F/R
RN50C5230FRE6

Tillverk:

Beskrivning:
Metallfilmresistorer - genom hål 1/20watt 523ohms 1% 50ppm
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
28 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
4,73 kr 23 650,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Metallfilmresistorer - genom hål
RoHS-direktivet: N
RN
523 Ohms
50 mW (1/20 W)
1 %
50 PPM / C
- 65 C
+ 175 C
200 V
1.65 mm
3.81 mm
Axial
Reel
Metal Film Controlled Temperature Coefficient Resistors
MIL-R-10509 Qualified Precision Film Resistor
Märke: Vishay / Dale
Ledardiameter: 0.41 mm
Monteringsstil: PCB Mount
Produkttyp: Metal Film Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Metal Film
Enhetens vikt: 120 mg
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

CMF Military RN Series Metal Film Resistors

Vishay / Dale CMF Military RN Series Metal Film Resistors are MIL-R-10509 qualified to meet the demanding application requirements of defense, avionics, and aerospace industries. The resistors feature a low -40dB noise rating, a low 5ppm/V voltage coefficient, and a controlled temperature coefficient. The RN series has a flame-retardant epoxy coating with a nickel-chrome alloy element and standard lead terminations. The resistors operate within a wide resistance range from 10Ω to 301KΩ resistance range at ±100ppm/°C. The Vishay / Dale CMF Military RN Series Metal Film Resistors are ideal for various military applications, including aircraft, satellites, communication systems, naval vessels, sonar, weaponry, radar, and medical instrumentation.