MSP10A05102AGEJ

Vishay / Dale
71-MSP10A05102AGEJ
MSP10A05102AGEJ

Tillverk:

Beskrivning:
Motståndsnätverk och -matriser MSP10A-05-152/332G2%EJe1
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 264   Flera: 22
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57,88 kr 15 280,32 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Motståndsnätverk och -matriser
MSP
SIP
Märke: Vishay / Dale
Produkttyp: Resistor Networks & Arrays
Fabriksförpackningskvantitet: 22
Underkategori: Resistors
Enhetens vikt: 600 mg
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
8533210000
USHTS:
8533210050
JPHTS:
853321000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Israel
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MSP Single-In-Line Thick Film Resistor Networks

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.