30LVQ22-R

Vishay / Cera-Mite
75-30LVQ22-R
30LVQ22-R

Tillverk:

Beskrivning:
Skyddskondensatorer 22pF
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,81 kr 21 620,00 kr
9,87 kr 49 350,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
22 pF
X1, Y2
400 VAC
Radial
6.35 mm (0.25 in)
4.7 mm
Safety Radial Leaded Ceramic Disc Capacitors
P3K
10 %
2 Pin
Straight
- 30 C
+ 125 C
30LV
Bulk
Märke: Vishay / Cera-Mite
Diameter: 0.33 in
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 250
Underkategori: Capacitors
Typ: AC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC
Enhetens vikt: 700 mg
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
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.