NTCLE413E2472H400

Vishay / BC Components
594-NTCLE413E2472H40
NTCLE413E2472H400

Tillverk:

Beskrivning:
NTC-termistorer NTCEpoxyPVCG30105C4k73%

Livscykel:
Nytt hos Mouser
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
16,43 kr 16,43 kr
12,40 kr 124,00 kr
9,93 kr 248,25 kr
9,30 kr 465,00 kr
9,04 kr 904,00 kr
7,59 kr 3 795,00 kr
7,27 kr 7 270,00 kr
7,18 kr 17 950,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: NTC-termistorer
NTCLE413
4.7 kOhms
3 %
400 mm
Märke: Vishay / BC Components
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE Thermistors

Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.