BFC233868464

Vishay / BC Components
594-BFC233868464
BFC233868464

Tillverk:

Beskrivning:
Skyddskondensatorer 0.0012uF 10% 300V
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
13,57 kr 13,57 kr
9,48 kr 94,80 kr
6,95 kr 695,00 kr
5,16 kr 2 580,00 kr
Komplett Papprulle (beställ i multiplar av 1400)
4,61 kr 6 454,00 kr
4,60 kr 19 320,00 kr
4,59 kr 44 982,00 kr
4,58 kr 109 004,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
1200 pF
300 VAC
Radial
10 mm (0.394 in)
1 kVDC
Safety Film Capacitors
Polypropylene (PP)
10 %
- 55 C
+ 105 C
BFC23386
Reel
Cut Tape
Märke: Vishay / BC Components
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 1400
Underkategori: Capacitors
Del # Alias: 222233868464
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
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.