TCR3DG36,LF

Toshiba
757-TCR3DG36LF
TCR3DG36,LF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer LDO Voltage Reg 300mA 800mW 3.6V
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
2,28 kr 2,28 kr
1,55 kr 15,50 kr
1,38 kr 34,50 kr
1,18 kr 118,00 kr
1,08 kr 270,00 kr
1,02 kr 510,00 kr
0,975 kr 975,00 kr
0,933 kr 2 332,50 kr
Komplett Papprulle (beställ i multiplar av 5000)
0,89 kr 4 450,00 kr

Produktattribut Attributvärde Välj attribut
Toshiba
Produktkategori: LDO-spänningsregulatorer
SMD/SMT
WCSP-4E-4
3.6 V
300 mA
1 Output
Positive
70 dB
Fixed
- 40 C
+ 85 C
195 mV
TCR3DG
Reel
Cut Tape
Märke: Toshiba
Dropout-spänning - Max: 275 mV
Linjeregulering: 1 mV
Lastreglering: 8 mV
Pd - Effektavledning: 800 mW
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Typ: CMOS
Spänningsregleringens noggrannhet: 1 %
Enhetens vikt: 0,340 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.