V62/16601-01XE

Texas Instruments
595-V62/16601-01XE
V62/16601-01XE

Tillverk:

Beskrivning:
Omkopplingsstyrenheter DDR2 DDR3 DDR3L Me m ory Power A 595-TPS A 595-TPS51216MRUKREP
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
22,05 kr 66 150,00 kr

Liknande produkt

Texas Instruments TPS51216MRUKREP
Texas Instruments
Omkopplingsstyrenheter Enhanced Product Com plete DDR2 DDR3 and

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
20 A
- 55 C
+ 125 C
WQFN-20
Reel
Märke: Texas Instruments
Arbetsström: 600 uA
Utgångstyp: VDDQ,VREF,VTT
Produkttyp: Switching Controllers
Serie: TPS51216
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Del # Alias: TPS51216MRUKREP
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
USHTS:
8542390090
MXHTS:
8542399999
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
Power & Memory Interface Solutions for DDR

Texas Instruments Power and Memory Interface Solutions provide efficient, high density, cost effective solutions for designs using DDR memory. These TI devices provide the essential resources for mobile or embedded computing applications using DDR, DDR4, or any variation in-between. TPS51116 provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. TPS51216 provides a complete power supply for DDR2, DDR3, and DDR3L memory systems in the lowest total cost and minimum space.

TPS51216 DDR Memory Power Solution

Texas Instruments TPS51216 DDR Memory Power Solution provides a complete power supply for DDR2, DDR3, and DDR3L memory systems with minimum space. This TI device integrates a synchronous buck regulator controller (VDDQ) with a 2A sink/source tracking LDO (VTT) and buffered low noise reference (VTTREF). The TPS51216 employs D-CAP™ mode coupled with 300kHz/400kHz frequencies for ease of use and fast transient response. The VTTREF tracks VDDQ/2 with excellent 0.8% accuracy. The VTT, which provides 2-A sink/source peak current capabilities, requires only 10μF of ceramic capacitance. TPS51216 provides rich, useful functions as well as excellent power supply performance.