TSER953RHBR

Texas Instruments
595-TSER953RHBR
TSER953RHBR

Tillverk:

Beskrivning:
Serialiserare och deserialiserare - Serdes 4.16-Gbps MIPI CSI- 2 V Link serializer TSER953RHBT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
45,79 kr 137 370,00 kr
6 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Serialiserare och deserialiserare - Serdes
RoHS-direktivet:  
Serializer
4.16 Gb/s
MIPI CSI-2
V3Link
4 Input
2 Output
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Märke: Texas Instruments
Utvecklingskit: DS90UB953-Q1EVM
Fuktkänsliga: Yes
Arbetsström: 180 mA
Driftspänning: 1.8 V
Produkt: V3Link Serializers
Produkttyp: Serializers & Deserializers - Serdes
Serie: TSER953
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
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
8542390090
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
TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer

Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer is designed to support high-speed raw data sensors. These include 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The device delivers a 4.16Gbps forward channel and ultra-low latency, 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable. The TSER953 features advanced data protection and diagnostic features to support high-speed data transmission for various applications. These applications include robotics and automation, medical imaging, and security or surveillance while streamlining design in industrial and medical camera applications. Together with a companion deserializer, the Texas Instruments TSER953 delivers precise multi-camera sensor clock and sensor synchronization.