TPS799L57YZYR

Texas Instruments
595-TPS799L57YZYR
TPS799L57YZYR

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 200mA Fixed Lo Quies Cur Low Noise LDO A A 595-TPS799L57YZYT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
2,97 kr 8 910,00 kr
2,89 kr 17 340,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
12,72 kr
Min:
1

Liknande produkt

Texas Instruments TPS799L57YZYT
Texas Instruments
LDO-spänningsregulatorer 200mA Fixed Lo Quies Cur Low Noise LDO A A 595-TPS799L57YZYR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DSBGA-5
5.7 V
200 mA
1 Output
2.7 V
6.5 V
70 dB
Fixed
- 40 C
+ 125 C
90 mV
TPS799L
Reel
Märke: Texas Instruments
Dropout-spänning - Max: 160 mV
Linjeregulering: 0.02 %/V
Lastreglering: 0.002 %/mA
Arbetsström: 40 uA
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Typ: Low Dropout Linear Regulator
Spänningsregleringens noggrannhet: 1 %
Enhetens vikt: 1,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TPS799L 200mA Low-Dropout Linear Regulators

Texas Instruments TPS799L 200mA Low-Dropout Linear Regulators are low-power linear regulators with excellent AC performance and low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient response are provided while consuming a very low 40µA (typical) ground current. The TPS799L is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The TPS799L uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process, and temperature variations. The TPS799L features inrush current protection when the EN toggle starts the device, immediately clamping the current.