TPS259470LRPWR

Texas Instruments
595-TPS259470LRPWR
TPS259470LRPWR

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 2.7-V to 23-V 28-m? 5.5-A eFuse with i

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6 165

Lager:
6 165 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,99 kr 13,99 kr
10,21 kr 102,10 kr
9,30 kr 232,50 kr
8,19 kr 819,00 kr
7,71 kr 1 927,50 kr
7,40 kr 3 700,00 kr
7,32 kr 7 320,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
6,85 kr 20 550,00 kr
6,70 kr 40 200,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
500 mA to 6 A
23 V
2.7 V
1 Channel
445 uA
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-10
Reel
Cut Tape
MouseReel
Yes
Märke: Texas Instruments
Utvecklingskit: TPS25947EVM
Fuktkänsliga: Yes
Produkttyp: Hot Swap Voltage Controllers
Serie: TPS25947
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

TPS25947 5.5A eFuses

Texas Instruments TPS25947 5.5A eFuses are a highly integrated circuit protection and power management solution in a small package. The devices provide multiple protection modes using very few external components and are a robust defense against overloads, short-circuits, voltage surges, reverse polarity, and excessive inrush current. With integrated back-to-back FETs, reverse current flow from output to input is blocked at all times, making the devices well suited for power MUX/ORing applications. They are also well suited for systems that need load-side energy to hold up storage in case the input power supply fails. The devices use a linear ORing based scheme to ensure almost zero DC reverse current and emulate ideal diode behavior with minimum forward voltage drop and power dissipation.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.