MSP430F6735AIPZ

Texas Instruments
595-MSP430F6735AIPZ
MSP430F6735AIPZ

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6735AIPZR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 180   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
48,87 kr 8 796,60 kr
46,85 kr 50 598,00 kr
4 050 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
MSP430
128 kB
4 kB
LQFP-100
25 MHz
10 bit
72 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F6735A
Tray
Analog matningsspänning: 1.8 V to 3.6 V
Märke: Texas Instruments
DataRAM-typ: SRAM
Utvecklingskit: BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B
Gränssnittstyp: I2C, DMA, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 8 Channel
Antal timers/räknare: 4 Timer
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 90
Underkategori: Microcontrollers - MCU
Handelsnamn: MSP430
Övervakningstimers: No Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310302
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
MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.