MSP430F2330IRHAR

Texas Instruments
595-MSP430F2330IRHAR
MSP430F2330IRHAR

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2330IRHAT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
38,05 kr 95 125,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
78,23 kr
Min:
1

Liknande produkt

Texas Instruments MSP430F2330IRHAT
Texas Instruments
16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2330IRHAR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
MSP430
8 kB
1 kB
VQFN-40
16 MHz
No ADC
32 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430F2330
Reel
Märke: Texas Instruments
Gränssnittstyp: USCI
Fuktkänsliga: Yes
Antal timers/räknare: 3 Timer
Processorserie: 2 Series
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 2500
Underkategori: Microcontrollers - MCU
Handelsnamn: MSP430
Övervakningstimers: No Watchdog Timer
Enhetens vikt: 104 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.