LM3492HCQMH/NOPB

Texas Instruments
595-LM3492HCQMH/NOPB
LM3492HCQMH/NOPB

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCQMHXNOPB
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 219   Flera: 73
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36,15 kr 7 916,85 kr
35,83 kr 10 462,36 kr
35,19 kr 17 982,09 kr
34,98 kr 35 749,56 kr
34,66 kr 88 556,30 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
2 Output
Boost
50 mA to 250 mA
HTSSOP-20
65 V
4.5 V
200 kHz to 1 MHz
Adjustable
LM3492HC
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown
AEC-Q100
Tube
Märke: Texas Instruments
Ingångsspänning: 4.5 V to 65 V
Monteringsstil: SMD/SMT
Antal kanaler: 2 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 73
Underkategori: Driver ICs
Strömstyrka - Max: 5.2 mA
Enhetens vikt: 81,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.