FDC2212QDNTRQ1

Texas Instruments
595-FDC2212QDNTRQ1
FDC2212QDNTRQ1

Tillverk:

Beskrivning:
Sensorgränssnitt 2-Ch 28-bit automo t ive capacitance to A 595-FDC2212QDNTTQ1
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4500   Flera: 4500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4500)
48,34 kr 217 530,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Sensorgränssnitt
RoHS-direktivet:  
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Sensor Interface
Serie: FDC2212
Fabriksförpackningskvantitet: 4500
Underkategori: Interface ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
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
FDC2x1x 28/12-bitars kapacitans till digital omvandlare

Texas Instruments FDC2x1x 28 or 12 Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x is optimized for high resolution, up to 28 bits. The FDC211x offers fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast moving targets. The very large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature and humidity.
Learn More