CSD95378BQ5MC

Texas Instruments
595-CSD95378BQ5MC
CSD95378BQ5MC

Tillverk:

Beskrivning:
Styrdrivenheter 60A Sync Buck NexFET SmrtPwr Stage A 595 A 595-CSD95378BQ5MCT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
30,42 kr 76 050,00 kr
5 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
58,83 kr
Min:
1

Liknande produkt

Texas Instruments CSD95378BQ5MCT
Texas Instruments
Styrdrivenheter 60A Synch Buck NexFE T A 595-CSD95378BQ5 A 595-CSD95378BQ5MC

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
1 Driver
1 Output
60 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD95378BQ5MC
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Handelsnamn: NexFET
Enhetens vikt: 130 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NexFET Power Stage ICs

Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Qg and Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.