CC1310F64RSMR
Se produktspecifikationer
Tillverk:
Beskrivning:
RF-mikrokontroller - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F64RSMT
På lager: 274
-
Lager:
-
274 Kan skickas omedelbartEtt oväntat fel har inträffat. Försök igen senare.
-
Fabrikens ledtid:
-
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Prissättning (SEK)
| Antal | Enhetspris |
Ext. pris
|
|---|---|---|
| Skärtejp/MouseReel™ | ||
| 54,70 kr | 54,70 kr | |
| 44,20 kr | 442,00 kr | |
| 41,34 kr | 1 033,50 kr | |
| 37,74 kr | 3 774,00 kr | |
| 35,93 kr | 8 982,50 kr | |
| 34,66 kr | 17 330,00 kr | |
| 33,81 kr | 33 810,00 kr | |
| Komplett Papprulle (beställ i multiplar av 3000) | ||
| 30,95 kr | 92 850,00 kr | |
| 6 000 | Beräkning | |
Datablad
Application Notes
- CC1310 Discrete PA Chinese AMR Reference Design Rev 1.x
- CC1310 Integrated Passive Component for 779-928 MHz (Rev. A)
- CC1310 Skyworks PA 433 MHz 20 dBm Reference Design Rev 2.x
- CC1310 Skyworks PA Chinese AMR Reference Design Rev 2.x
- CC13x0 Low Data Rate Operation
- CC13xx Antenna Diversity (Rev. B)
- CC13xx Combined wM-Bus C-Mode and T-Mode Application Note (Rev. E)
- CC13xx IQ Samples (Rev. B)
- CC13xx Long Range Modes
- CC13xx wM-Bus S-Mode (Rev. A)
- CC13xx/CC26xx Hardware Configuration and PCB Design Considerations (Rev. E)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. C)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. D)
- CC2640 Wireless MCU DC Supply Evaluation
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. H)
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. I)
- Finding Settings for New Phy’s for the CC13x0 and CC13x2 Family
- GPS Tracking Using Sub-1GHz Devices
- Hardware Migration From CC1310 to CC1312R
- Integrating Sensor Controller Studio Examples Into ProjectZero
- Low-power wM-Bus Stack Implementation With CC1310 and CC1350
- Measuring CC13xx and CC26xx current consumption (Rev. D)
- Network Algorithms for LPWAN Technical Brief
- RF PCB Simulation Cookbook
- Ultra-Low Power Designs With the CC13x2 and CC26x2 Sensor Controller
- Using GCC/GDB With SimpleLink CC26xx
- Using the CC13xx Under ARIB STD-T108
- Using the MSP430FR6047 Wireless M-Bus Serial Library for Metering Applications
- USING THE SIMPLELINK SUB-1 GHZ 15.4 STACK: CHOOSING BETWEEN SYNC/ASYNC MODE
- Wideband DSSS Mode for FCC Digital Transmission Systems Using CC13x0
- Wireless Door and Window Sensors With Sub-1GHz SimpleLink Wireless MCU (Rev. A)
- Wireless Motion Detector With Sub-1 GHz SimpleLink™ Wireless MCU (Rev. C)
- Wireless Smoke Alarms With Sub-1GHz SimpleLink Wireless MCU (Rev. B)
Images
PCN
Product Catalogs
- TARIC:
- 8473302000
- CNHTS:
- 8542319090
- USHTS:
- 8542310030
- MXHTS:
- 8473300499
- ECCN:
- 5A992.C
- Ursprungsland:
- Kina
- Monteringsland:
- Ej tillgänglig
- Distributionsland:
- Ej tillgänglig
Sverige
