XUSZASL2XT

Telemecanique
996-XUSZASL2XT
XUSZASL2XT

Tillverk:

Beskrivning:
Säkerhetsljusridåer Muting Arm L shape 2 crossed beams
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 000,87 kr 6 000,87 kr
6 000,77 kr 30 003,85 kr
5 999,18 kr 59 991,80 kr
25 Beräkning

Produktattribut Attributvärde Välj attribut
Telemecanique Sensors
Produktkategori: Säkerhetsljusridåer
Märke: Telemecanique
Produkttyp: Optical Sensors
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8541498000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Safety Light Curtains

Telemecanique Safety Light Curtains are safety sensors designed to provide automatic machine shutdown when a restricted area is breached. Telemecanique Safety Light Curtains are compliant with safety standards up to Type 4, SIL 3, and PLe, according to EN ISO 13849-1, IEC 62061, IEC 61496-1, and IEC 61496-2 standards. There are multi-beam versions for finger (14mm) and hand (30mm) detection and 2-, 3-, or 4-beam versions for body detection. These Safety Light Curtains can be used for virtually any hazardous machine requiring zone protection for the security of operators and equipment. Master-slave versions of the Type 4 models are available for daisy-chained functions, and models with IP69K sealed protection tubes are offered for harsh environments.