FN3280H-8-29-R69

TE Connectivity / Schaffner
631-FN3280H-8-29-R69
FN3280H-8-29-R69

Tillverk:

Beskrivning:
Strömlinjefilter FN3280H-8-29-R69
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 861,68 kr 1 861,68 kr
1 833,69 kr 14 669,52 kr
1 805,39 kr 43 329,36 kr
1 779,74 kr 99 665,44 kr
104 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
3-Phase and Neutral Filter
520 VAC
8 A
Chassis Mount
Terminal Block
10.7 mA
FN3280
0 Hz to 60 Hz
Märke: TE Connectivity / Schaffner
Överensstämmelse: UL; CSA; IEC/EN
Höjd: 80 mm
Längd: 120 mm
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 8
Underkategori: Power Condition
Bredd: 115 mm
Del # Alias: 822024-SF
Enhetens vikt: 800 g
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
8504508000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FN3256 & FN3280 3-Phase + Neutral Line Filters

TE Connectivity / Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters come in a compact, space-saving design that is optimized for industrial machinery. Both series feature an R69 option for easy compliance with IEC 60204-1 (DIN VDE 0113). Products with the R69 suffix are suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ. Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters combine high attenuation performance with low leakage current and solid, touch-safe terminal blocks. The devices offer simple, time-saving installation with good accessibility for automatic and hand tools. Applications include industrial equipment, machinery, machine tools, high-power office equipment, and diverse process automation systems with 3-phase and neutral electricity supplies.