AVRH10C221KT1R5YA8

TDK
810-AVRH10C221K1R5YA
AVRH10C221KT1R5YA8

Tillverk:

Beskrivning:
Varistorer 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 7 617

Lager:
7 617
Kan skickas omedelbart
På beställningen:
10 000
Förväntad 2026-06-29
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,09 kr 1,09 kr
0,615 kr 6,15 kr
0,519 kr 51,90 kr
0,477 kr 119,25 kr
0,445 kr 222,50 kr
0,424 kr 424,00 kr
0,403 kr 1 007,50 kr
0,382 kr 1 910,00 kr
Komplett Papprulle (beställ i multiplar av 10000)
0,36 kr 3 600,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Varistorer
RoHS-direktivet:  
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
70 VDC
220 V
400 V
500 mA
7 mJ
1.5 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Märke: TDK
Höjd: 0.5 mm
Längd: 1 mm
Fabriksförpackningskvantitet: 10000
Underkategori: Varistors
Tolerans: 10 %
Typ: Automotive Grade Chip Varistor
Bredd: 0.5 mm
Del # Alias: AVRH10C221KT1R5YA8 -
Enhetens vikt: 1,300 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AVRH Multilayer Varistors

TDK AVRH Multilayer Varistors comply with AEC-Q200 automotive standards and operate in a wide temperature range of -55°C to +150°C. These compact, high-reliability chip varistors also fulfill 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests. The series includes models for LIN and CAN. The LIN variant is environmentally designed to achieve a miniaturized footprint for smaller end-user devices and fewer materials used. The CAN varistor offers a 2-in-1 array structure in which a single device functions as two varistors and a minimized capacitance difference between channels. Applications for TDK AVRH Multilayer Varistors include advanced driver assistance systems (ADAS), in-vehicle infotainment, and automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay.  

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).